
SPDT snap-action switch featuring a straight lever actuator with a 635mm length. Offers 15A max current rating at 250VAC with silver contacts and a 10A continuous current rating. Designed for chassis mount with screw terminals, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 20,000,000 cycles. Operating force is 7gf, with an overtravel of 556mm, and it functions from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-RW8435-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 7gf |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW8435-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
