Honeywell BZ-RW8435122-A2 technical specifications.
| Actuator Length | 4572mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 157N |
| Overtravel | 396mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW8435122-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
