Snap acting/limit switch featuring a Single Pole Double Throw (SPDT) configuration with momentary action. This general-purpose switch offers a 10A current rating at 480V AC maximum, with a standard operating voltage of 125V AC. Constructed with a durable plastic housing and silver contacts, it boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Mounting is facilitated via panel or chassis screw terminals, with an actuator length of 57.15mm and overtravel of 5.17mm.
Honeywell BZ-RW8435161-A2 technical specifications.
| Actuator Length | 5715mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 68.43mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 7gf |
| Orientation | Straight |
| Overtravel | 517mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW8435161-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
