SPDT momentary snap acting switch with a roller lever actuator. Features a 15A current rating, 480V AC max voltage rating, and silver contacts. This panel mount switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Termination is via screw terminals, and the unit is IP64 rated.
Honeywell BZ-RW84431-A2 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 75.13mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 10gf |
| Operating Position | 0.75inch |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW84431-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
