SPDT snap-action switch with a straight lever actuator. Features a 1A maximum current rating at 250VAC and a 125VAC rating. Operates between -55°C and 85°C with a mechanical life of 20 million cycles. Includes gold contacts, screw termination, and chassis/screw mounting.
Honeywell BZ-RW847225-A2 technical specifications.
| Actuator Length | 3658mm |
| Contact Material | Gold |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 10gf |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW847225-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
