
SPDT snap-action switch featuring a straight lever actuator with a 508mm length. This switch offers a 15A current rating at 480VAC and 250VDC, with silver contact material. Designed for panel or chassis mounting via screw or solder termination, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles.
Sign in to ask questions about the Honeywell BZ-RW85X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RW85X2 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Orientation | Straight |
| Overtravel | 437mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW85X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
