
SPDT momentary snap acting switch featuring a roller lever actuator with a 31.75mm actuator length. Offers 10A contact current rating with silver contacts and a 125V AC voltage rating. Designed for panel mounting with screw terminals, this switch boasts a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -55°C to 85°C, with a 15A maximum current rating. RoHS compliant and UL/CSA approved.
Honeywell BZ-RW922-A2 technical specifications.
| Actuator Length | 3175mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.5mm |
| Differential Travel | 0.001inch |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 334N |
| Operating Position | 31037mm |
| Orientation | Straight |
| Overtravel | 254mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW922-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
