
SPDT momentary snap acting/limit switch with screw terminals and an oil-impregnated bronze roller actuator. Features a 1A current rating, 10A max current rating, and 125V AC voltage rating. Operates across a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a 2.92mm actuator length and 3175mm actuator length, with a 334N operating force. RoHS compliant and panel mountable.
Honeywell BZ-RW922-P4 technical specifications.
| Actuator Length | 3175mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 17.45mm |
| Differential Travel | 0.001inch |
| Electrical Life | 100000Cycles |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 334N |
| Operating Position | 3137mm |
| Orientation | Straight |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW922-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
