
SPDT momentary snap acting switch with screw terminals, designed for panel mounting. Features a 10A current rating at 125V AC, silver contacts, and a plastic housing. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range from -55°C to 85°C. Includes chassis mount, panel mount, screw, and solder termination options.
Honeywell BZ-RW9221 technical specifications.
| Actuator Length | 3175mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.001inch |
| Electrical Life | 100000Cycles |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 334N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW9221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
