
SPDT momentary snap acting switch featuring a pin plunger actuator and screw terminals for panel mounting. Rated for 10A at 125V AC, with silver contacts and a mechanical life of 20,000,000 cycles. Operating temperature range spans -55°C to 85°C, with a differential travel of 0.001 inches and an operating force of 334N. Constructed from plastic, this RoHS compliant switch offers a 254mm overtravel.
Honeywell BZ-RW9223312 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.001inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 334N |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW9223312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
