
SPDT snap acting switch with a latched mechanism, featuring a plastic plunger actuator and solder terminals. Rated for 15A at 125VDC, it offers a silver contact material and a mechanical life of 20,000,000 cycles. Operating force is 25N, with an operating temperature range of -55°C to 85°C. This chassis mountable switch is RoHS compliant and includes UL/CSA approvals.
Honeywell BZ-RX technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 25N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
