
SPDT snap action switch with silver contacts, rated for 15A at 600VAC and 250VDC. Features a pin plunger actuator and screw/solder termination for panel or chassis mounting. Offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. This RoHS compliant component has an operating force of 8.34N.
Honeywell BZ-RX47 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 834N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RX47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
