
SPDT momentary snap acting/limit switch featuring a hardened steel plunger actuator for panel or chassis mounting. Offers a 15A maximum current rating and 600V AC maximum voltage rating, with a 125V DC rating. Mechanical life of 20,000,000 cycles and an operating force of 834N. Operating temperature range from -55°C to 85°C, with screw or solder termination.
Honeywell BZ-RX48 technical specifications.
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 834N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RX48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
