
This general purpose switch features a maximum operating temperature range of -32°C to 71°C and a maximum current rating of 15A. It is rated for 125V AC and has a switch function of on-moment. The switch is chassis mount and has an operating force of 667N with a pretravel of 198mm and an overtravel of 556mm. It is compliant with IP66, water resistant, and dust tight.
Sign in to ask questions about the Honeywell BZE6-2RN-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN-C technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
