
SPDT limit switch with top plunger actuator, featuring snap-action contacts and a linear operating force of 1084N. Rated for 10A at 125VAC and 250VDC, with a maximum DC rating of 500mA. This switch offers IP66 protection, is water-resistant and dust-tight, and operates within a temperature range of -32°C to 71°C. Mounting options include chassis and flange, with cable termination.
Honeywell BZE6-2RN-F6 technical specifications.
| Actuator Type | TOP PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 1084N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN-F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
