
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 6.67N Linear Conduit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RN-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 8A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
