
SPDT snap acting switch with a momentary function, featuring a plunger actuator and screw terminal for panel mounting. Rated for 15A at 125VDC, with a maximum current rating of 500mA. Operating temperature range from -32°C to 71°C, with IP66, water-resistant, and dust-tight ratings. Includes chassis mounting and conduit termination.
Sign in to ask questions about the Honeywell BZE6-2RN-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN-S technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.4mm |
| Length | 77.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
