Snap acting/limit switch featuring a SPDT momentary contact configuration. Rated for 15A at 125VAC and 125VDC, with a maximum DC rating of 250V. Equipped with a wobble-coil spring actuator and wire terminal for straight orientation, suitable for panel or chassis mounting via screw. Operating temperature range from -32°C to 71°C, with IP66, water-resistant, and dust-tight ratings. RoHS compliant.
Sign in to ask questions about the Honeywell BZE6-2RN18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN18 technical specifications.
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 195N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
