Sign in to ask questions about the Honeywell BZE6-2RN18-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN18-C3 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 195N |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN18-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
