Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 5.56mm, Wire Terminal, Top Plunger Actuator, Panel Mount,
Sign in to ask questions about the Honeywell BZE6-2RN193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN193 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 18 |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
