
Switch Limit N.O./N.C. SPDT Top Plunger Cable 1.5A 240VAC 250VDC 10.84N Linear Screw Mount
Honeywell BZE6-2RN196-F5 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 1084N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
