
SPDT limit switch with adjustable roller lever actuator, featuring snap-action contacts and screw mounting. Rated for 15A at 600VAC and 250VDC, with a 1/4HP rating. Operating force is 5.57N, with 4.78mm pretravel and 5.56mm overtravel. Conduit termination and IP66/IP54 ratings ensure robust operation. UL and CSA approved, RoHS compliant.
Honeywell BZE6-2RN2 technical specifications.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Height | 112.7mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
