
The E6 Series SPDT on-mom switch from Honeywell features a current rating of 15A and a maximum operating temperature of 71°C. It is designed for chassis mount applications and is rated for use in environments with IP66 protection, making it suitable for use in harsh conditions. The switch is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell BZE6-2RN2-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN2-S technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 556N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN2-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
