
This 15A limit switch features a roller lever actuator and snap action contact. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is rated for 125V AC and is compliant with IP66, making it water resistant and dust tight. It is also RoHS compliant and has a screw mount package type.
Honeywell BZE6-2RN234 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
