
SPDT snap-acting switch with a steel roller lever plunger actuator. Features a 15A current rating and 125VDC/125VAC voltage rating, with a maximum AC voltage of 600V and DC voltage of 250V. Offers IP66 and IP54 ratings for water resistance and is RoHS compliant. Chassis and panel mountable with screw terminals and conduit termination. Operating temperature range from -32°C to 71°C.
Sign in to ask questions about the Honeywell BZE6-2RN28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN28 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Height | 120.3mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 594mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
