
Snap acting/limit switch featuring a steel plunger actuator and SPDT, momentary contact configuration. Offers a 15A current rating and 600VAC/250VDC voltage rating. This panel mount switch boasts gold contacts, a screw terminal, and IP66, water-resistant, dust-tight, IP54 ratings. Operating temperature range is -40°C to 70°C.
Honeywell BZE6-2RN34 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Body Material | Aluminium |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Height | 71.04mm |
| Length | 77.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1084N |
| Operating Position | 1.72inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.078inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
