
SPDT snap-acting switch with a momentary action, featuring a 15A current rating and a 125V AC voltage rating. This panel-mount switch includes a lever actuator and screw terminals for termination. It operates within a temperature range of -32°C to 71°C and offers IP66 and IP54 ratings for water resistance. RoHS compliant with UL and CSA approvals.
Honeywell BZE6-2RN4 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 44.4mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 77.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
