
SPDT snap-action limit switch featuring an adjustable rod lever actuator. Rated for 15A at 125VAC and 125VDC, with a maximum DC voltage rating of 250V. Offers a 1.95N operating force and 0.5A current rating for specific applications. Constructed with screw mounting and conduit termination, boasting IP54 and IP66 ratings for water resistance. Operating temperature range spans from -32°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RN62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Differential Travel | 582mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 2129mm |
| Packaging | Bulk |
| Pretravel | 1824mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
