
SPDT snap-acting/limit switch with momentary action, featuring a steel plunger actuator and screw terminals. This panel-mount switch offers a 1A current rating at 125V AC and a maximum voltage rating of 240V AC. Constructed with an aluminum body and epoxy packaging, it operates within a temperature range of -32°C to 71°C and boasts IP66 and IP54 ratings for water resistance. Approvals include UL, CSA, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RN72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Body Material | Aluminium |
| Package/Case | Epoxy |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 25.4mm |
| Height | 71.04mm |
| Length | 77.22mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 68.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
