
SPDT momentary snap acting switch with a steel roller plunger actuator. Features a 15A max current rating and 125VDC/125VAC voltage rating. Operating temperature range from -32°C to 71°C. Panel mount design with screw terminals and conduit termination. IP66 and IP54 rated for water resistance. RoHS compliant.
Sign in to ask questions about the Honeywell BZE6-2RN80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN80 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Differential Travel | 0.002inch |
| Height | 82mm |
| Length | 77.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
