
The BZE6-2RQ241 is a 15A 125V SPDT on-momentary limit switch from Honeywell, rated for panel or chassis mount with a force of 973N. It operates within a temperature range of -32°C to 71°C and is compliant with IP40 ratings. The switch is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RQ241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 973N |
| Overtravel | 318mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
