
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 5N Linear Conduit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RQ28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 500N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 594mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
