
Snap acting/limit switch featuring a top plunger actuator and SPDT momentary contact configuration. This panel mount switch offers a 1A current rating at 250V AC, with gold contact material for reliable performance. Operating between -32°C and 121°C, it includes UL and CSA approvals and a chassis mount with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RQ72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RQ72 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 77.2mm |
| Height | 63.88mm |
| Length | 77.22mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
