
SPDT snap-action limit switch with a top roller plunger actuator. Features 15A contact current rating at 600VAC and 250VDC, with a 1/4HP rating. Chassis and screw mounting options are available, with conduit termination. Operating force is 3.61N, and the switch is rated IP40. Approvals include UL and CSA, with RoHS compliance.
Honeywell BZE6-2RQ8 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Height | 98mm |
| Length | 77.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 355mm |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
