
The E6 Series Chassis Mount Limit Switch from Honeywell features a current rating of 5A and a maximum operating temperature of 71°C. It is rated for a DC voltage of 125V and has an operating force of 1112N. The switch is designed for chassis mount applications and has a throw configuration of SPDT. It is also compliant with IP40 ratings and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-2RQ814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1112N |
| Operating Position | 1.953inch |
| Overtravel | 355mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
