
SPDT Snap Action Switch with latched operation, featuring a steel plunger actuator and screw terminals. Rated for 15A at 125V AC and 125V DC, with a maximum DC voltage rating of 250V. This panel-mount switch offers IP66, water-resistant, and dust-tight protection, operating between -32°C and 71°C. It includes UL and CSA approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE6-RNX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-RNX1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Height | 98.81mm |
| Length | 77.22mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 475mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-RNX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
