
SPDT momentary snap acting switch with a hardened steel plunger actuator. Features a 15A contact current rating at 125VDC, a 7.54mm pretravel, and 198mm overtravel. Designed for panel mounting with screw terminals and a 667N operating force. Rated IP65 for water resistance and dust tightness, with a mechanical life of 10,000,000 cycles. Operates within a temperature range of -30°C to 71°C.
Sign in to ask questions about the Honeywell BZE7-2RN-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE7-2RN-C technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Material | Aluminium |
| Max Operating Temperature | 71°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RN-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
