
The BZE7-2RN-PG is a chassis mount snap action switch with a current rating of 15A and a maximum operating temperature of 71°C. It has a maximum voltage rating of 250V DC and is rated for use in environments with an operating temperature range of -30°C to 71°C. The switch is water resistant and dust tight, meeting IP65 standards. It is also compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE7-2RN-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE7-2RN-PG technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 667N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RN-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
