
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 6A 240VAC 250VDC 1.95N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE7-2RN18-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Coil Spring |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 76.4 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 182.37 |
| Type | Medium Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@120VAC@(EN/IEC)A |
| Max AC Voltage Rating | 240@(EN/IEC)V |
| Max DC Voltage Rating | 250@(EN/IEC)V |
| Device Type | Rotary |
| Operating Force | 1.95N |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 20° |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell BZE7-2RN18-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.