
This 15A SPDT on-mom snap action switch from Honeywell is designed for chassis mount applications and features an IP65 rating for water resistance and dust tightness. The switch operates within a temperature range of -30°C to 71°C and has a maximum operating voltage of 125V AC. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE7-2RN18-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE7-2RN18-PG technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 195N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RN18-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
