Honeywell BZE7-2RN2-PG technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RN2-PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.