Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 3.93mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZE7-2RQ8-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 355mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RQ8-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.