This panel mount switch features a current rating of 10A and a voltage rating of 125V AC. It operates within a temperature range of -30°C to 71°C and meets the IP66 rating for environmental sealing. The switch has a single pole, double throw configuration and a quick connect termination. It is designed for use in a variety of applications requiring a basic and snap action switch.
Checking distributor stock and pricing after the page loads.
Honeywell BZE9-2RN2-PG technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.