SPDT snap action switch with a steel plunger actuator, designed for general applications. Features a 15A contact current rating and a 125V AC / 125V DC voltage rating. Operating temperature range from -32°C to 71°C. Mounting options include chassis mount and flanges, with screw terminals for termination. This switch offers a momentary action and is RoHS compliant.
Sign in to ask questions about the Honeywell BZH1-2RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZH1-2RN technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.9mm |
| Length | 86.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| RoHS Compliant | Yes |
| Series | BZH |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZH1-2RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.