
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 0.5A 250VDC 22.2N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZLN-10-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 222N |
| Operating Position | 417mm |
| Overtravel | 516mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-10-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
