
SPDT snap-action limit switch with a top plunger actuator. Features a 15A current rating at 125V AC and 250V DC, with a 222N operating force. Chassis mountable via screw terminals, offering N.O./N.C. contacts and wire lead termination. Operating temperature range spans -32°C to 71°C.
Honeywell BZLN-200-RH technical specifications.
| Actuator Type | TOP PLUNGER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 1inch |
| Length | 103.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 222N |
| Operating Position | 417mm |
| Orientation | Straight |
| Overtravel | 516mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-200-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
