
This SPDT limit switch from Honeywell features a current rating of 15A and a voltage rating of 125V AC. It has a mounting style of chassis mount and an operating temperature range of -32°C to 55°C. The switch is RoHS compliant and has a packaging type of bulk. It is part of the LN series and has a switch function of on-mom.
Sign in to ask questions about the Honeywell BZLN-LH15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZLN-LH15 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 222N |
| Operating Position | 417mm |
| Overtravel | 516mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-LH15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
