
SPDT limit switch featuring a top plunger actuator and snap-action contacts. Rated for 15A at 480VAC and 125VDC, with a 1/4HP rating. Offers 2 positions with N.O./N.C. functionality and wire lead termination. Operates with a 22.2N force, suitable for chassis mounting. RoHS compliant with UL and CSA approvals.
Honeywell BZLN-RH technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 42.42mm |
| Length | 103.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 222N |
| Operating Position | 417mm |
| Overtravel | 516mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
