
Snap acting/limit switch featuring a steel roller lever plunger actuator and SPDT throw configuration. Offers a 15A current rating at 125VDC and 125VAC, with a maximum AC voltage rating of 600V and DC voltage rating of 250V. Designed for panel mounting with a threaded body and conduit termination, this switch operates within a temperature range of -32°C to 71°C. IP66 rated for water resistance and dust tightness, it includes UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZV6-2RN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 54.1mm |
| Height | 101.6mm |
| Length | 77.22mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Pretravel | 478mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
