SPDT snap action switch with a momentary function, rated for 15A at 125VAC and 125VDC. Features a steel roller plunger actuator, screw terminal termination, and panel mounting. Operates within a temperature range of -32°C to 71°C, with an operating force of 667N. This IP66 rated, water-resistant, and dust-tight component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZV6-2RN80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 53.98mm |
| Differential Travel | 0.002inch |
| Length | 69.34mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RN80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
